
Surface mount resettable fuse with a 750mA hold current and 1.5A trip current. Features a 30V DC rated voltage, 40A maximum current rating, and 1.7W maximum power dissipation. Operates within a temperature range of -40°C to 85°C. UL, CSA, and TUV approved, this component is RoHS compliant and packaged in tape and reel for surface mount technology.
TE Connectivity SMD075F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 3.18mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.3s |
| Trip Current | 1.5A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 5.44mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD075F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
