
TE Connectivity SMD075F/60 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.98mm |
| Hold Current | 750mA |
| Operating Supply Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SMD |
| Tab Width | 2.41mm |
| Termination | SMD/SMT |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD075F/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
