
Surface mount PTC resettable fuse designed for overcurrent protection. Features a 60V DC rated voltage and 750mA hold current, with a trip current of 1.5A. Operates across a wide temperature range from -40°C to 85°C, offering a maximum power dissipation of 1.7W. Compliant with RoHS and ELV directives, this component is UL, CSA, and TUV approved, packaged in tape and reel for efficient assembly.
TE Connectivity SMD075F/60-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 3.18mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.3s |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 7.98mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD075F/60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
