
Surface mount resettable fuse, 1.1A hold current, 2.2A trip current, 30V DC rated voltage, and 40A maximum current rating. Features a 1.7W power dissipation, operating temperature range of -40°C to 85°C, and a time to trip of 0.5 seconds. Packaged in a 1812 (2920 Imperial / 7351 Metric) SMD/SMT case, this component is RoHS compliant and includes UL, CSA, and TUV approvals.
TE Connectivity SMD100F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.5s |
| Trip Current | 2.2A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 5.44mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD100F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
