
Surface mount resettable fuse with a 1.1A hold current and 2.2A trip current, designed for 15V DC operation. Features a 1.4W power dissipation and a wide operating temperature range of -40°C to 85°C. This component is RoHS compliant, lead-free, and constructed with a plastic body. Approvals include UL, CSA, and TUV, with a maximum current rating of 40A. Packaged in tape and reel for efficient surface mount assembly.
TE Connectivity SMD100F-2018-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 1.1A |
| ELV | Compliant |
| Height | 1.52mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 2.2A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 4.93mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD100F-2018-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
