
TE Connectivity SMD125-2 technical specifications.
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 1.25A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
