
Surface mount resettable fuse with a 1.25A current rating and 1.25A hold current. Features a 15V DC rated voltage and 15V maximum operating voltage. This component offers a trip current of 2.5A and a maximum current rating of 40A, with a power dissipation of 1.7W. Operating temperature range is -40°C to 85°C. Approved by UL, CSA, and TUV, it is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity SMD125F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 5.44mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD125F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.