This 33V SMD/SMT thermistor features a hold current of 1.5A and operates within a temperature range of -40°C to 85°C. The device is packaged in a 3425 case with a height of 9.4mm and a width of 6.71mm. It is compliant with RoHS and SVHC regulations.
TE Connectivity SMD150F/33 technical specifications.
| Package/Case | 3425 |
| Height | 9.4mm |
| Hold Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tab Width | 2.41mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD150F/33 to view detailed technical specifications.
No datasheet is available for this part.