This 2-electrode gas discharge tube from TE Connectivity is designed for overvoltage and ESD protection. It has a maximum voltage rating of 33V and a maximum current rating of 40A. The device is compliant with ELV regulations and RoHS standards. It is available in a surface mount package and is packaged on tape and reel. The device is approved by UL, CSA, and TUV, and has a power dissipation of 1.5W.
TE Connectivity SMD150F/33-2920-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 33V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD150F/33-2920-2 to view detailed technical specifications.
No datasheet is available for this part.