
Surface mount resettable fuse with a 2A current rating and 4A trip current. Features a 15V maximum operating voltage, 24V DC rated voltage, and 40A maximum current rating. Operates within a temperature range of -40°C to 85°C with 1.9W power dissipation. UL, CSA, and TUV approved, this lead-free component is supplied in tape and reel packaging.
TE Connectivity SMD200F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 12s |
| Trip Current | 4A |
| Voltage Rating | 15V |
| DC Rated Voltage | 24V |
| Width | 6.71mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD200F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.