TE Connectivity SMD200F/2429202 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 2A |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Trip Current | 4A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMD200F/2429202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.