
Surface mount resettable fuse, 2.6A current rating, 6V DC rated voltage. Features a 5.2A trip current and 40A maximum current rating. Operates within a temperature range of -40°C to 85°C. Housed in a 1810 (7351 metric) surface mount package, this component is RoHS compliant and UL, CSA, TUV approved.
TE Connectivity SMD260F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| Current Rating | 2.6A |
| ELV | Compliant |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 20s |
| Trip Current | 5.2A |
| DC Rated Voltage | 6V |
| Width | 5.44mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD260F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.