
TE Connectivity SMD300-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 3A |
| Lead Free | Contains Lead |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 48mR |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 35s |
| Trip Current | 8A |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
