
TE Connectivity SMD300F/15-2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 3A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Voltage Rating (DC) | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Trip Current | 6A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD300F/15-2 to view detailed technical specifications.
No datasheet is available for this part.