
Surface mount resettable fuse with 3A hold current and 6A trip current. Features a low 0.015 ohm resistance and 6V DC rated voltage, suitable for operation up to 15V. Designed for surface mount technology with a 7351 metric case code and 2920 imperial case code. Operating temperature range from -40°C to 85°C, with a maximum power dissipation of 1.5W. UL, CSA, and TUV approved, and RoHS compliant.
TE Connectivity SMD300F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 2.41mm |
| Termination | SMD/SMT |
| Time to Trip | 35s |
| Trip Current | 6A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 5.44mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD300F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
