
Surface mount metal film power resistor with 1.2kΩ resistance and 5% tolerance. Features 2W maximum power dissipation and a 300V operating voltage rating. This component utilizes a 2616 case code (6740 metric) and is supplied on tape and reel. RoHS compliant with a temperature coefficient of 100ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF21K2JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF21K2JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.