The SMF21M0JT is a 300V metal film power resistor with a resistance of 1MR and a tolerance of 5%. It is a surface mount device with a package type of 2616, measuring 4mm in width, 6.7mm in length, and 3.55mm in height. The resistor is packaged in tape and reel format and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF21M0JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF21M0JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.