Surface mount metal film power resistor with 2W power dissipation and 2.7kΩ resistance. Features a 5% resistance tolerance, 300V voltage rating, and a wide operating temperature range of -55°C to +280°C. Packaged in a 2616 (6740 metric) SMD case with solder terminations. Compliant with RoHS and ELV directives, this component offers flame retardant coating and is supplied on tape and reel.
TE Connectivity SMF22K7JT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF22K7JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.