Surface mount metal film power resistor with 470kΩ resistance and 5% tolerance. Features 2W maximum power dissipation and a 300V operating voltage rating. This general-purpose fixed resistor utilizes a 2616 (6740 metric) case code and is designed for surface mounting with solder terminations. It offers a temperature coefficient of 100ppm/°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF2470KJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF2470KJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
