Surface mount metal film power resistor with 4.7kΩ resistance and 5% tolerance. Features a 2W power rating, 300V voltage rating, and operates across a -55°C to 200°C temperature range. Packaged in a 2616 (6740 metric) SMD/SMT case with solder terminations. Compliant with RoHS and ELV directives.
TE Connectivity SMF24K7JT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF24K7JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.