Surface mount metal film power resistor, 2W power dissipation, 56kΩ resistance, 5% tolerance, and 300V voltage rating. Features a wide operating temperature range from -55°C to 280°C, with a temperature coefficient of 100ppm/°C. Packaged in a 2616 (6740) SMD case with solder terminations, suitable for tape and reel packaging. Compliant with RoHS and ELV directives, offering flame retardant coating for enhanced safety.
TE Connectivity SMF256KJT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF256KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.