
Surface mount metal film power resistor, 3W max power dissipation, 100kΩ resistance with 5% tolerance. Features a 500V operating supply voltage, 280°C max operating temperature, and a 4122 case code. Designed for surface mounting with solder terminations and a flame retardant coating, this component is RoHS compliant.
TE Connectivity SMF3100KJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF3100KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
