Surface mount metal film power resistor, 1.2kΩ resistance with 5% tolerance. Features a 3W power rating and 500V voltage rating, with a DC rated voltage of 300V. Operates across a wide temperature range from -55°C to 200°C. Packaged in tape and reel, this component is RoHS compliant and utilizes a 4122 case code.
TE Connectivity SMF31K2JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | 4122 |
| Depth | 5.5mm |
| ELV | Compliant |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF31K2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.