Surface mount metal film power resistor, 3W maximum power dissipation, 1MR resistance with 5% tolerance. Features a 500V operating supply voltage and 300V DC rated voltage. Encased in a 4122 package with solder terminations, this component offers 100ppm/°C temperature coefficient and is RoHS compliant.
TE Connectivity SMF31M0JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | 4122 |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF31M0JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.