Surface mount metal film power resistor, 3W maximum power dissipation, 270kΩ resistance with 5% tolerance. Features a 500V operating supply voltage and 300V DC rated voltage. Constructed with a flame retardant coating and compliant with RoHS and ELV standards. Packaged on tape and reel, this component utilizes a 4122 case code for surface mounting applications.
TE Connectivity SMF3270KJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | 4122 |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF3270KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.