TE Connectivity SMF32K2JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | 4122 |
| Depth | 5.5mm |
| ELV | Compliant |
| Height | 5mm |
| Length | 10.5mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF32K2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.