TE Connectivity SMF3330RJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 0.413inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF3330RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.