Surface mount metal film power resistor, 3W, 33kΩ resistance, 5% tolerance, and 500V operating voltage. Features a 4122 case code (10.5mm x 5.5mm x 5mm) with a 280°C maximum operating temperature. Compliant with RoHS and ELV directives, this component offers a 100ppm/°C temperature coefficient and a flame retardant coating. Supplied on tape and reel for automated assembly.
TE Connectivity SMF333KJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF333KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.