Surface mount chip resistor featuring 390 Ohm resistance with a 5% tolerance. This power resistor utilizes metal film technology and is housed in a 4122 imperial case code (10.5mm L x 5.5mm W x 5mm H). It operates across a wide temperature range from -55°C to 280°C, with a maximum power dissipation of 3W and an operating voltage rating of 500V. Designed for surface mounting with solder terminations, it is RoHS compliant and features a flame retardant coating.
TE Connectivity SMF3390RJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF3390RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.