Surface mount metal film power resistor, 3W max power dissipation, 3.3kR resistance with 5% tolerance. Features a 500V operating supply voltage and 300V AC voltage rating. Constructed with 2 terminations and a solderable surface mount package. Dimensions include 10.5mm length, 5.5mm width, and 5mm height. RoHS compliant.
TE Connectivity SMF33K3JT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Height | 5mm |
| Length | 10.5mm |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF33K3JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.