
Surface mount metal film power resistor, 3W, 4.7kΩ resistance with 5% tolerance. Features a 500V operating voltage rating, 280°C maximum operating temperature, and a wide operating range from -80°C to 280°C. Encased in a 4122 SMD/SMT package with dimensions of 10.5mm length, 5.5mm width, and 5mm height. RoHS compliant with a flame retardant coating.
TE Connectivity SMF34K7JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF34K7JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
