Surface mount metal film power resistor, 3W max power dissipation, 82kΩ resistance with 5% tolerance. Features a 500V operating supply voltage, 300V DC rated voltage, and a wide operating temperature range from -55°C to 200°C. This component utilizes metal film technology and is housed in a 4122 chip package with solder terminations. It is RoHS compliant and includes a flame retardant coating.
TE Connectivity SMF382KJT technical specifications.
| Package/Case | Metal |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF382KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.