Surface mount metal film power resistor with 8.2kΩ resistance and 5% tolerance. Features a 3W power rating, 500V voltage rating, and operates from -80°C to 280°C. This component utilizes a 4122 SMD/SMT case code, offering a robust solution with a flame retardant coating. RoHS compliant and packaged on tape and reel for efficient assembly.
TE Connectivity SMF38K2JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF38K2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.