Surface mount metal film power resistor, 5W, 110kΩ resistance, 5% tolerance, and 500V voltage rating. Features a wide operating temperature range from -55°C to 200°C and a low temperature coefficient of 100ppm/°C. Designed for SMD/SMT applications with a 5328 case code, offering flame retardant coating and RoHS compliance. Packaged in tape and reel for efficient assembly.
TE Connectivity SMF5110KJT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 110kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF5110KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.