
Surface mount metal film power resistor with 12kΩ resistance and 5% tolerance. Features a 5W maximum power dissipation and a 500V operating supply voltage. Designed for operation between -55°C and 200°C, this component offers a 100ppm/°C temperature coefficient and is housed in a 5328 case code. Compliant with RoHS standards and equipped with a flame retardant coating.
TE Connectivity SMF512KJT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | 5328 |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF512KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
