Surface mount metal film fixed resistor, 5W power dissipation, 1.5kΩ resistance with 5% tolerance. Features a 500V voltage rating, operating temperature range of -80°C to 280°C, and a temperature coefficient of 100ppm/°C. Packaged in a 5329 SMD/SMT case with a flame retardant coating, supplied on tape and reel. RoHS compliant.
TE Connectivity SMF51K5JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF51K5JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.