Metal film fixed resistor, 5W power rating, 1MR resistance, 5% tolerance, and 500V voltage rating. Surface mount component with a 5329 case code, designed for high temperatures up to 280°C. Features include a flame retardant coating and RoHS compliance. Packaged in tape and reel for efficient assembly.
TE Connectivity SMF51M0JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF51M0JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.