
Surface mount metal film power resistor, 5W, 1.3MΩ resistance with 5% tolerance. Features a 500V operating voltage, -80°C to +280°C operating temperature range, and 100ppm/°C temperature coefficient. Packaged in a 5328 case code (13.5mm L x 7.3mm W x 6.8mm H) for tape and reel assembly. Compliant with RoHS and ELV directives, offering flame retardant coating.
TE Connectivity SMF51M3JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.3MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF51M3JT to view detailed technical specifications.
No datasheet is available for this part.