Surface mount metal film power resistor with 22kΩ resistance and 5% tolerance. Features 5W maximum power dissipation and a 500V operating voltage rating. This component utilizes a 5328 case code, measuring 13.5mm in length, 7.3mm in width, and 6.8mm in height. It is RoHS compliant and designed for solder termination.
TE Connectivity SMF522KJT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | 5328 |
| Depth | 7.3mm |
| ELV | Compliant |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF522KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.