Surface mount metal film power resistor, 5W, 27kΩ resistance, 5% tolerance. Features a 500V voltage rating, operating temperature range of -80°C to 280°C, and 100ppm/°C temperature coefficient. Housed in a 5329/5328 SMD/SMT case with dimensions of 13.5mm (L) x 7.3mm (W) x 6.8mm (H). Compliant with RoHS and ELV directives, with a flame retardant coating and solder termination. Supplied in tape and reel packaging.
TE Connectivity SMF527KJT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF527KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.