Surface mount metal film power resistor, 5W, 33kΩ resistance with 5% tolerance. Features a 500V operating voltage, 280°C maximum operating temperature, and 100ppm/°C temperature coefficient. Encased in a 13.5mm x 7.3mm x 6.8mm SMD/SMT package with solder terminations and flame retardant coating. RoHS compliant.
TE Connectivity SMF533KJT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF533KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.