
Surface mount metal film power resistor with 5W maximum power dissipation and 3.3kΩ resistance. Features a 5% resistance tolerance, 500V voltage rating, and operates across a wide temperature range from -80°C to 280°C. This component utilizes a 2-termination SMD/SMT package with a flame retardant coating and is RoHS compliant.
TE Connectivity SMF53K3JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF53K3JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
