Surface mount metal film power resistor, 5W, 8.2kΩ resistance, 5% tolerance, and 500V voltage rating. Features a wide operating temperature range from -80°C to 280°C and a low temperature coefficient of 100ppm/°C. Packaged in a 5328 SMD case with solder terminations, this RoHS compliant component is supplied on tape and reel.
TE Connectivity SMF58K2JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF58K2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.