
TE Connectivity SML1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
