TE Connectivity SMT-11-266-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10.4u|41.7uH |
| Tolerance | 20% |
| Maximum DC Current | 3.84|1.92A |
| Max DC Resistance | 0.0298|0.119Ohm |
| Product Length | 12.83mm |
| Height | 5.64mm |
| Product Depth | 12.83mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMT-11-266-04 to view detailed technical specifications.
No datasheet is available for this part.