This surface mount wirewound inductor has a nominal inductance of 9uH with a tolerance of 20%. It can handle a maximum DC current of 5.5A and has a maximum DC resistance of 0.0223 ohms. The inductor measures 15.75mm in length and 9.11mm in height, with a product depth of 15.24mm.
TE Connectivity SMT-26-255-17 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 9u(OCL)/14uH |
| Tolerance | 20% |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0223Ohm |
| Product Length | 15.75mm |
| Height | 9.11mm |
| Product Depth | 15.24mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SMT-26-255-17 to view detailed technical specifications.
No datasheet is available for this part.