This wirewound inductor has a nominal inductance of 53 microhenries with a tolerance of 20%. It can handle a maximum DC current of 1.87 amps and has a typical DC resistance of 0.13 ohms. The inductor measures 15.75mm in length and 9.11mm in height. It operates over a temperature range of -40 to 130 degrees Celsius.
TE Connectivity SMT-26-270-31 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 53uH |
| Tolerance | 20% |
| Maximum DC Current | 1.87A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Product Length | 15.75mm |
| Height | 9.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SMT-26-270-31 to view detailed technical specifications.
No datasheet is available for this part.