TE Connectivity SMT-26-270-33 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 24uH |
| Tolerance | 20% |
| Maximum DC Current | 2.74A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Product Length | 15.75mm |
| Height | 9.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SMT-26-270-33 to view detailed technical specifications.
No datasheet is available for this part.