TE Connectivity SMT-28-267-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 43.6u(OCL)/77uH |
| Tolerance | 20% |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.309Ohm |
| Product Length | 16.38mm |
| Height | 8.89mm |
| Product Depth | 14.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMT-28-267-04 to view detailed technical specifications.
No datasheet is available for this part.