TE Connectivity SMT-28-272-04 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Leakage Inductance | 40uH |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.45Ohm |
| Mounting | Surface Mount |
| Product Length | 16.38mm |
| Product Depth | 14.22mm |
| Height | 8.89mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMT-28-272-04 to view detailed technical specifications.
No datasheet is available for this part.